The PVT422S-TPBF is a surface mount DC-DC converter from International Rectifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input current of 25mA and a maximum output voltage of 400V. The device is RoHS compliant and is packaged in tape and reel format. It features a high isolation voltage of 4kV and is suitable for use in applications where high voltage isolation is required.
International Rectifier PVT422S-TPBF technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.