
SSR, PHOTO MOSFET, 400V, 120mA
Sign in to ask questions about the International Rectifier PVT422SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier PVT422SPBF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.47mm |
| Forward Current | 25mA |
| Height | 3.42mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 9.39mm |
| Load Current | 120mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PCB |
| Turn-On Delay Time | 2ms |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVT422SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
