The PVU414PBF is a single-channel SPST optocoupler from International Rectifier. It features a maximum output voltage of 400V and a maximum load current of 140mA. The device is packaged in a DIP format and is suitable for operation over a temperature range of -40°C to 85°C. The PVU414PBF is RoHS compliant and approved to UL standards.
International Rectifier PVU414PBF technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Fall Time | 200us |
| Forward Current | 25mA |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 140mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 400V |
| Mount | PCB, Through Hole |
| Number of Channels | 1 |
| On-state Resistance-Max | 27R |
| Output Current | 140mA |
| Output Voltage | 400V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SP, SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVU414PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.