International Rectifier PVU414S-TPBF technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Mount | PCB |
| On-state Resistance-Max | 27R |
| Output Voltage | 400V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SP, SPST |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier PVU414S-TPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.