10W Total Output Power 28 Vin +/-5 Vout Dual DC-DC Radiation Hardened Converter in a S Package DLA Number 5962-04242,...
International Rectifier S2805D/EM technical specifications.
| Number of Outputs | 2 |
| Output Current | 1.6A |
| Output Power | 10W |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
No datasheet is available for this part.