Module DC-DC 2-OUT 5V/-5V 1.6A 10W 7-Pin Case S
International Rectifier S2805D/P technical specifications.
| Number of Outputs | 2 |
| Output Current | 1.6A |
| Output Power | 10W |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS | CompliantYes |
No datasheet is available for this part.