Module DC-DC 1-OUT 1.2V 14A 16.8W 12-Pin SBB
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 16.8W |
| Output Voltage | 1.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |