Module DC-DC 1-OUT 2.5V 12A 30W 12-Pin SBB
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 30W |
| Output Voltage | 2.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |