
MOSFET, P CH, 20V, 4.4A, TSOP6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier SI3443DVTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 65mR |
| Dual Supply Voltage | -20V |
| Fall Time | 72ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 1.079nF |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | -1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | -1.2V |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 12ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier SI3443DVTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
