International Rectifier SI4410DY HEXFET SO-8, MOSFET SI4410DY SO 8 10A 30V
International Rectifier SI4410DYHEXFETSO-8 technical specifications.
| Type | SI4410DY |
| Casing | SO 8 |
| ID | 10 A |
| UDS | 30 V |
| Description | 30 V/10 A 0.0135 |
| RDS(on) | 0.0135 Ohm |
| Manufacturer | International Rectifier |
| RoHS | Not Compliant |
No datasheet is available for this part.