MOSFET N-CH 800V 17A TO-220FP
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 375A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 5.66nF |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 4.4mR |
| Series | HEXFET® |
| RoHS | Not Compliant |