STPS40L15 Series 15 V 2 x 20 A Flange Mount Schottky Rectifier - TO-247AC
International Rectifier STPS40L15CWPBF technical specifications.
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.