
Diode Switching 1KV 85A 2-Pin T-Module
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 85A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Current | 85A |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.37kA |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |