Diode Rectifier Bridge Single 1.2KV 120A 6-Pin INT-A-PAK
Checking distributor stock and pricing after the page loads.
International Rectifier VS-90MT120KPBF technical specifications.
| Height | 30mm |
| Length | 94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Width | 35mm |
| RoHS | Compliant |
No datasheet is available for this part.