Conn Card Edge F 10 POS 2.54mm Solder ST Thru-Hole
Interplex Holdings Pte. 2210L-10-H4 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.