Mains Power Connector, 16A, 250V AC, Male, Screw and Solder Terminal
Interpower 83030400 technical specifications.
| Termination Type | SCREW AND SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | 83030400 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Interpower 83030400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.