Interpower 86020040 technical specifications.
| Type | Hook-up Wire |
| Maximum Outer Diameter | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Jacket Color | Black |
| Max Current Rating | 16A |
| Max Voltage Rating | 500VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.