Multi-Conductor Cable 3Conductors 18AWG 7.8mm 300VAC Black
Interpower 86030210 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 3 |
| Jacket Color | Black |
| Maximum Outer Diameter | 7.8mm |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.