Cable Assembly AC Power 2.5m Power 3 POS M 12AWG
Checking distributor stock and pricing after the page loads.
Interpower 86224600 technical specifications.
| Connector Type A | Power |
| Gender | M |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 12AWG |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
| Max Current Rating | 20A |
| Max Voltage Rating | 250 |
| Standards | UL 62 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.