Cable Assembly AC Power 2.5m Power 3 POS PL
Interpower 86554004 technical specifications.
| Connector Type A | Power |
| Gender | PL |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 70°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.