Cable Assembly AC Power 3m Power 3 POS PL Crimp 18AWG
Interpower 86557020 technical specifications.
| Connector Type A | Power |
| Gender | PL |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Max Operating Temperature | 70°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Interpower 86557020 to view detailed technical specifications.
No datasheet is available for this part.