Mains Power Connector, 16A, 250VAC, Male, Plug,
Sign in to ask questions about the Interpower 88010801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Interpower 88010801 technical specifications.
| Max Operating Temperature | 35 |
| Min Operating Temperature | -15 |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Contact Finish Termination | Nickel (Ni) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Interpower 88010801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.