Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil 5962-8687901EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Lead |
| Data Rate | 100Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 155V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil 5962-8687901EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.