This operational amplifier from Intersil features a common mode rejection ratio of 80dB and a gain bandwidth product of 4MHz. It can operate at supply voltages between 10V and 40V and is suitable for use in temperatures ranging from -55°C to 125°C. The amplifier is available in a through hole mount package with tin and lead contact plating.
Intersil 7800302PA technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 4MHz |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil 7800302PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.