Programmable Timer Single 24-Pin CDIP
Intersil 8406501JA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -2.5mA |
| Low Level Output Current | 2.5mA |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.