Sign in to ask questions about the Intersil 84065023A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil 84065023A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -2.5mA |
| Low Level Output Current | 2.5mA |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil 84065023A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.