Decoder/Demultiplexer Single 3-to-8 16-Pin SBCDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-8 |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |