The ACS374DMSR is a D-Type flip-flop with 3-STATE output, operating from a 5V supply voltage with a maximum rating of 5.5V. It is designed for through-hole mounting and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The device is RoHS compliant and features tin, matte contact plating.
Intersil ACS374DMSR technical specifications.
| Contact Plating | Tin, Matte |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ACS374DMSR to view detailed technical specifications.
No datasheet is available for this part.