8-Channel Single ADC SAR 10ksps 8-bit Parallel 28-Pin PLCC Tube
Intersil ADC0808CCV/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 80S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.