The ADC0848CCN/NOPB is a 12-bit single-channel analog-to-digital converter from Intersil. It operates at a maximum sampling rate of 1 MSPS and features a SPI interface. The device is packaged in an MSOP package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 8.5mW.
Intersil ADC0848CCN/NOPB technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 1000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.