8-Bit, 200-MSPS, Analog-to-Digital Converter (ADC) with 1K Buffer 48-TQFP -40 to 105
Intersil ADC08B200CIVS/NOPB technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 244mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Tray |
| Sampling Rate | 170000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.