The ADC1175-50CILQ/NOPB is an 8-channel, 10-bit analog-to-digital converter from Intersil. It operates at a maximum sampling rate of 60 MSPS and features a supply type of both analog and digital. The device is packaged in a surface-mount SSOP package and is rated for operation between 0°C and 70°C. It has a maximum power dissipation of 260mW.
Intersil ADC1175-50CILQ/NOPB technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Packaging | Rail/Tube |
| Sampling Rate | 60000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.