The ADC11DL066CIVS/NOPB is a 24-bit single ADC from Intersil, featuring a SPI/Serial interface and packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 32.5mW. This device is designed for surface mount applications and is available in tape and reel packaging, supporting dual, analog, and digital supply types.
Intersil ADC11DL066CIVS/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32.5mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.