The ADC11DV200CISQX/NOPB is a single-channel, 10-bit analog-to-digital converter from Intersil. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The ADC features a maximum sampling rate of 210 million samples per second and a maximum power dissipation of 248 milliwatts. It is available in a QFN package and is suitable for use with single supply voltage.
Intersil ADC11DV200CISQX/NOPB technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 248mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Tray |
| Sampling Rate | 210000000S/s |
| Series | FemtoCharge™ |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.