The ADC12038CIWMX/NOPB is a 24-bit analog-to-digital converter with a TSSOP package. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 80mW. The device is designed for surface mount applications and is available on tape and reel. It features a sampling rate of 80 samples per second and supports both analog and digital supply types.
Intersil ADC12038CIWMX/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 80S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.