The ADC12040CIVYX/NOPB is an 8-channel analog-to-digital converter with a 10-bit resolution, operating over a temperature range of 0°C to 70°C. It features a sampling rate of 40 MSPS and a maximum power dissipation of 275mW. The device is packaged in a SOIC-8 package and is designed for surface mount applications. It is available in a tape and reel packaging format.
Intersil ADC12040CIVYX/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 275mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 8 |
| Packaging | Tape and Reel |
| Sampling Rate | 40000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.