The ADC122S051CIMM/NOPB is a 12-bit single-channel analog-to-digital converter from Intersil. It features a SPI interface and operates over a temperature range of -40°C to 85°C. The device is packaged in a surface-mount MSOP package and is designed for use in high-speed data acquisition applications. The ADC122S051CIMM/NOPB has a maximum power dissipation of 2.15mW and a sampling rate of 200000 samples per second.
Intersil ADC122S051CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.15mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.