The ADC122S655CIMM/NOPB is a 10-bit single-channel analog-to-digital converter with a SPI interface. It operates over a temperature range of -40°C to 85°C and is packaged in an MSOP package for surface mount applications. The device has a maximum power dissipation of 8.5mW and is available in tape and reel packaging. It is designed for single-supply operation and has a sampling rate of 1,000,000 samples per second.
Intersil ADC122S655CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.5mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 1000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.