The ADC12C080CISQE/NOPB is a 10-bit single-channel analog-to-digital converter from Intersil. It features a QFN package and operates over a temperature range of -40 to 85°C. The device has a maximum power dissipation of 224mW and is designed for surface mount applications. It supports parallel, SPI, and serial interfaces and has a sampling rate of 170 MSPS.
Intersil ADC12C080CISQE/NOPB technical specifications.
| Package/Case | QFN |
| Interface | Parallel, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 224mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Tray |
| Sampling Rate | 170000000S/s |
| Series | FemtoCharge™ |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.