ADC 12BIT 2CH 105MSPS 60LLP
Intersil ADC12DC105CISQE/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32.5mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.