IC ADC 12BIT 80MSPS DUAL 64-TQFP
Checking distributor stock and pricing after the page loads.
Intersil ADC12DL080CIVS/NOPB technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 697mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Packaging | Tray |
| Sampling Rate | 130000000S/s |
| Series | FemtoCharge™ |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.