IC ADC 12BIT 80MSPS LVDS 60-LLP
Checking distributor stock and pricing after the page loads.
Intersil ADC12DS080CISQ/NOPB technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Mount | Surface Mount, Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tray |
| Sampling Rate | 125000000S/s |
| Series | FemtoCharge™ |
| Supply Type | Single, Analog, Digital, Dual |
| RoHS | Compliant |
No datasheet is available for this part.