Quad-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 60-WQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Intersil ADC12QS065CISQ/NOPB technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 253mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Packaging | Tray |
| Sampling Rate | 170000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.