The ADC14C105CISQ/NOPB is a 12-bit, 3-channel analog-to-digital converter from Intersil. It features a SOIC package and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 350mW and is designed for surface mount applications. It supports parallel interface and has a sampling rate of 5,000,000 samples per second.
Checking distributor stock and pricing after the page loads.
Intersil ADC14C105CISQ/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 3 |
| Packaging | Rail/Tube |
| Sampling Rate | 5000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.