IC ADC 14BIT 80MSPS S-LVDS 60LLP
Checking distributor stock and pricing after the page loads.
Intersil ADC14DS080CISQ/NOPB technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 369mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Packaging | Tray |
| Sampling Rate | 125000000S/s |
| Series | FemtoCharge™ |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.