The ADC16DV160CILQ/NOPB is a 14-bit analog-to-digital converter with a sampling rate of 500MS/s. It operates over a temperature range of -40°C to 85°C and is available in a QFN package for surface mount applications. The device is designed for use in high-speed data acquisition systems and supports SPI and serial interfaces. It dissipates a maximum of 958mW of power and is part of Intersil's FemtoCharge series.
Checking distributor stock and pricing after the page loads.
Intersil ADC16DV160CILQ/NOPB technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 958mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Packaging | Tray |
| Sampling Rate | 500000000S/s |
| Series | FemtoCharge™ |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.