The ADC16V130CISQ/NOPB is a 14-bit analog-to-digital converter from Intersil. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 482mW. The device is available in a QFN package, suitable for surface mount applications. It supports SPI and serial interfaces, with a sampling rate of 200MS/s.
Checking distributor stock and pricing after the page loads.
Intersil ADC16V130CISQ/NOPB technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 482mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Packaging | Tray |
| Sampling Rate | 200000000S/s |
| Series | FemtoCharge™ |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.