The ADC16V130CISQE/NOPB is a 12-bit dual analog-to-digital converter from Intersil, featuring a sampling rate of 250 MSPS and supporting SPI and serial interfaces. It is packaged in a QFN package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 456mW. The ADC16V130CISQE/NOPB is part of Intersil's FemtoCharge series and is suitable for a variety of applications requiring high-speed analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Intersil ADC16V130CISQE/NOPB technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 456mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Packaging | Tray |
| Sampling Rate | 250000000S/s |
| Series | FemtoCharge™ |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
No datasheet is available for this part.