IC ADC 16BIT 130MSPS LVDS 64LLP
Checking distributor stock and pricing after the page loads.
Intersil ADC16V130CISQX/NOPB technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 411mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Packaging | Tray |
| Sampling Rate | 210000000S/s |
| Series | FemtoCharge™ |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.