
The CA3083 is a bipolar transistor packaged in a DIP with a collector-emitter breakdown voltage of 15V and a maximum collector current of 100mA. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 125°C. The transistor is mounted through a hole and has a contact plating of tin and lead. It is not RoHS compliant.
Intersil CA3083 technical specifications.
| Package/Case | DIP |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Lead |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Contains Lead |
| Max Collector Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Transition Frequency | 450MHz |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil CA3083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
